
55-position, 2mm pitch backplane connector with straight, through-hole mounting and press-fit termination. Features bronze contacts with 0.76um gold plating, a grey housing, and a maximum operating temperature of 125°C. Designed for vertical PCB mounting, this unshielded connector has 11 columns and 5 rows, with 30 loaded positions.
TE Connectivity 1-352408-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 25mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Positions Loaded | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Selectively Loaded | See Print for Loaded Positions |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-352408-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.