TE Connectivity 1-382394-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 21 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-382394-6 to view detailed technical specifications.
No datasheet is available for this part.