Rotary switch, Single Pole 16 Throw (SP16T), featuring a 16-position mechanical index with a 15° angle. This vertical mount switch offers PC pin termination and a knob-type actuator with a 3.55mm length. Contact current rating is 250mA with copper contacts plated in tin, nickel, and gold, providing an electrical life of 1000 cycles. Operating temperature range is -18°C to 88°C, and the unit is lead-free and RoHS compliant.
TE Connectivity 1-435167-1 technical specifications.
| Actuator Length | 3.55mm |
| Actuator Type | KNOB TYPE |
| Contact Current Rating | 250mA |
| Contact Material | Copper |
| Contact Plating | Tin, Nickel, Gold |
| Depth | 23.37mm |
| Diameter | 19.1mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Index Angle | 15° |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Package Quantity | 264 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 6000 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-435167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.