TE Connectivity 1-435469-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Manufacturer Series | 435469 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-435469-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.