
12-position, SPST DIP switch with vertical, through-hole mounting and PC pin termination. Features a thermoplastic body, brass contacts with tin plating, and a 2.54mm pitch. Rated for 2A and 50V DC, with operating temperatures from -55°C to 105°C. Includes a black housing and is washable.
TE Connectivity 1-435704-2 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7600 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-435704-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
