5-position, SPST rotary and slide actuator DIP switch featuring a thermoplastic PIANO actuator and gold-plated copper alloy contacts. This sealed, right-angle through-hole mount switch offers a contact current rating of 1.5A and a maximum voltage rating of 24V DC, with a DC rated voltage of 50V. Operating across a temperature range of -55°C to 105°C, it boasts a mechanical and electrical life of 7000 cycles and a UL94 V-0 flammability rating.
TE Connectivity 1-435802-6 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 0.58inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-435802-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.