50-position, 2-row right-angle socket strip with male pin contacts. Features gold or gold-palladium mating contact finish, copper alloy contact material, and gold, tin, or matte plating. Surface mount termination with a 0.079-inch pitch and 2mm row spacing. Includes a boss for mounting and is UL94 V-0 flammability rated. Supplied on tape and reel for automated assembly.
TE Connectivity 1-5084108-4 technical specifications.
| Boss | Yes (With) |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.86mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2mm |
| Housing Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Positions Loaded | 47 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stackable | No |
| Tail Length | 2.22mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5084108-4 to view detailed technical specifications.
No datasheet is available for this part.