Conn FFC Connector SKT 16 POS Solder ST Thru-Hole
TE Connectivity 1-520316-6 technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-520316-6 to view detailed technical specifications.
No datasheet is available for this part.