28-position, 2-row vertical board-to-board header with a 2.54mm pitch. Features female socket contacts with gold mating finish and bronze contact material plated with gold, tin, and lead. Surface mount termination with a straight orientation and 0.26-inch height. Includes PCB mount retention and is constructed with thermoplastic insulation.
TE Connectivity 1-534284-0 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Height | 0.26inch |
| Insulation Material | Thermoplastic |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.35inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-534284-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.