Right-angle, sealed rotary and slide actuator DIP switch featuring 5 positions and SPST throw configuration. This through-hole mount component offers a 1.5A contact current rating with gold-plated copper alloy contacts and a 0.14-inch contact post length. Designed for durability, it boasts a 7000-cycle electrical and mechanical life, operating within a -55°C to 105°C temperature range. The polyester actuator and glass/PET/polyester body contribute to its UL94 V-0 flammability rating and overall robustness.
TE Connectivity 1-5435802-6 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5435802-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.