
SPST Rotary & Slide Actuator DIP Switch featuring gold-plated copper alloy contacts with a 1.5A current rating and 24V DC voltage rating. This through-hole mount switch offers 6 positions, a 0.1-inch terminal pitch, and a straight orientation. Constructed with a polyester actuator and a glass/PET/polyester body, it boasts an electrical and mechanical life of 7000 cycles and is washable and sealable. Operating within a -55°C to 105°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 1-5435802-7 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5435802-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.