
SPST DIP Switch with a 7-position rotary and slide actuator. Features gold-plated copper alloy contacts rated for 1.5A and 24VDC, with a maximum current rating of 100mA. Through-hole mounting with PC pins on a 2.54mm terminal pitch. Operates within a temperature range of -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and the unit is RoHS and Lead Free compliant, with sealable and washable capabilities.
TE Connectivity 1-5435802-8 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5435802-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.