This 18-contact connector features gold plating and a through-hole mount. It is available in bulk packaging with a pitch of 3.96mm. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-641203-8 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641203-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.