
SPDT toggle switch featuring a locking lever actuator with a 15mm chrome finish. Rated for 6A at 250VAC, this non-illuminated switch offers a silver-plated copper alloy contact material and a mechanical life of 100,000 cycles. Designed for panel mounting with threads, it utilizes solder termination and is sealable. Operating within a -20°C to 70°C temperature range, the component is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 1-6437630-5 technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Chrome |
| Actuator Type | LOCKING LEVER |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6437630-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
