TE Connectivity 1-6609032-8 technical specifications.
| Current Rating | 20A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 85.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609032-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
