TE Connectivity 1-6609037-2 technical specifications.
| Current Rating | 6A |
| Depth | 97.8mm |
| ELV | Compliant |
| Leakage Current | 210uA |
| Length | 52.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.