TE Connectivity 1-6609941-2 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Gender | Male |
| Length | 73.66mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609941-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.