
TE Connectivity 1-6609974-7 technical specifications.
| Current | 80A |
| Current Rating | 80A |
| Leakage Current | 3.25mA |
| Length | 168mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCD |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609974-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.