TE Connectivity 1-829315-7 technical specifications.
| Contact Material | CuZn |
| Contact Mating Length | 3.2mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 22mm |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Length | 43.18mm |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.1um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stack Height | 0.433inch |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829315-7 to view detailed technical specifications.
No datasheet is available for this part.