
Standard Circular Connector LGH 1/2 SNGL MLD END
TE Connectivity 1-830611-7 technical specifications.
| Assembly Length | 2438.4mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-830611-7 to view detailed technical specifications.
No datasheet is available for this part.