
TE Connectivity 1-879202-6 technical specifications.
| Package/Case | 1206 |
| ELV | Not Applicable |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 14.7kR |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-879202-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.