32-position, 2-row shrouded header with 2.54mm pitch for vertical PCB mounting. Features tin-plated brass male pin contacts with a 6.8mm mating length and 0.099-inch post length. Insulation material is blue PBT, and the housing is also blue. Includes board standoff and mating alignment, with solder termination and through-hole mounting. Rated for 12V and operates within a -40°C to 110°C temperature range.
TE Connectivity 1-966658-2 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 6.8mm |
| Contact Plating | Tin |
| Contact Post Length | 0.099inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 288 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-966658-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.