
Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Gentian Blue Automotive
TE Connectivity 1-967629-5 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 1.476inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-967629-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.