This 18-position wire housing features a 3-row configuration with a 5mm pitch. It is designed for signal circuit applications and has a maximum operating temperature of 248°C. The housing is available in a bag packaging quantity of 700 units. It is polarized and RoHS compliant.
TE Connectivity 1-967629-6 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 30.6mm |
| Hybrid Connector | No |
| Length | 1.47inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 700 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967629-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.