TE Connectivity 1007079-1 technical specifications.
| Frequency Range | 8 to 2200Hz |
| Sensitivity | -40dB |
| Maximum Current Consumption | 0.1(Typ)mA |
| Termination Method | Wire Lead |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1007079-1 to view detailed technical specifications.
No datasheet is available for this part.