
The 100ADT6S from TE Connectivity is a power filter with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 480V and a maximum current rating of 100A. The filter is designed for chassis mount with flanges and has a termination type of lug. It is not RoHS compliant and contains lead. The filter is available in bulk packaging with a package quantity of one.
TE Connectivity 100ADT6S technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Leakage Current | 2.7A |
| Length | 482.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ADT |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 100ADT6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.