TE Connectivity 100DCB6F technical specifications.
| Current Rating | 100A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Bulkhead, Rack |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Quick Connect |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100DCB6F to view detailed technical specifications.
No datasheet is available for this part.