The 100FFA6-PP is a 1uF EMI filter from TE Connectivity with a current rating of 100A. It has a DC resistance of 2mR and operates within a temperature range of -40°C to 60°C. The filter is available in a bulk packaging with a package quantity of 2. It is compliant with RoHS regulations and has an unknown status for Reach SVHC compliance.
TE Connectivity 100FFA6-PP technical specifications.
| Capacitance | 1uF |
| Current | 100A |
| Current Rating | 100A |
| DC Resistance (DCR) | 2mR |
| Length | 5.669inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FFA |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100FFA6-PP to view detailed technical specifications.
No datasheet is available for this part.