
This 6-contact unshrouded header features a straight body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 5 amps per contact and is suitable for use in a variety of applications.
TE Connectivity 102022-2 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 22.63 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 36.44 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 102022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.