TE Connectivity 102A962-3/42-0 technical specifications.
| Color | Black, Grey |
| Illumination Type | Non-Illuminated |
| Packaging | Bulk |
| Series | Thermofit 102A962 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102A962-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.