TE Connectivity 102A994-3/42-8 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Series | Thermofit 102A994 |
| Switch Type | Toggle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102A994-3/42-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.