TE Connectivity 102A994-3/42-8-CS5182 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Length | 22.4mm |
| Material | PO, Polyolefin |
| Package Quantity | 200 |
| Series | Thermofit 102A994 |
| Switch Type | Toggle |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102A994-3/42-8-CS5182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.