
Shrouded header connector featuring 24 positions and a 2.54mm pitch. This male connector offers gold-plated copper alloy contacts with a square pin shape and 3.05mm post length, rated for 1A current. It mounts vertically via through-hole termination with a straight orientation and includes mating alignment. The connector operates within a temperature range of -65°C to 105°C and meets UL and CSA approvals.
TE Connectivity 104338-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104338-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.