
Straight SMB to BNC adapter, male SMB to female BNC, for RF and coaxial applications. Features a 50 Ohm impedance, operating frequency range of 0 to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in nickel, and a copper center contact plated with gold. Dielectric material is TFE (Tetrafluoroethylene) for reliable performance. Rated for operation between -65°C and 165°C.
TE Connectivity 1058077-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.125dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 35.8mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
