
EMI Feedthrough Filters 10A 10nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 10DFC6-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 6mR |
| Diameter | 15mm |
| Length | 1.929inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FFD |
| Termination | Screw |
| Voltage | 130V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10DFC6-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.