This 10A chassis mount power line filter is designed for use in applications where high current ratings are required. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter is compliant with RoHS regulations and is packaged in bulk quantities. It is also approved by UL and is lead free.
TE Connectivity 10EB3 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.3mm |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 64.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EB3 to view detailed technical specifications.
No datasheet is available for this part.