Single-phase EMI/RFI power line filter rated for 250V AC and 10A, operating at 50/60Hz. Features through-hole PCB mounting with PC pin termination and a maximum leakage current of 250µA. Compliant with UL approvals, RoHS, and ELV standards, this filter operates within a temperature range of -10°C to 40°C. Dimensions are 36.6mm length, 31.5mm depth, and 24.15mm height.
TE Connectivity 10EDP technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 31.5mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Height | 24.15mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 36.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | EDP |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.