
3-pole AC power line filter, 10A current rating, 250VAC/250VDC voltage rating, designed for 50Hz/60Hz operation. Features 360µH inductance and 2µA leakage current. Panel mountable with quick connect termination, operating temperature range of -10°C to 40°C. Compliant with ELV and RoHS standards.
TE Connectivity 10EH1 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.2mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Inductance | 360uH |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Length | 64.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Primary Type | AC |
| Radiation Hardening | No |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
