
Power line filter designed for AC applications, operating at 50Hz/60Hz with a 10A current rating and a maximum AC voltage of 250V. Features quick connect termination and chassis/flange/panel mount options for versatile installation. This filter offers an inductance of 9.5mH and a low leakage current of 5uA. Approved by UL, CSA, and VDE, it operates within a temperature range of -10°C to 40°C and is RoHS compliant.
TE Connectivity 10EHT1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Current | 10A |
| Current Rating | 10A |
| Depth | 113.5mm |
| Inductance | 9.5mH |
| Leakage Current | 5uA |
| Length | 119.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Type | AC |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EHT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
