Single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 10A current rating, 250V AC voltage rating, and 495µH inductance. Compliant with UL and RoHS standards, this filter offers a leakage current of 210µA and operates within a temperature range of -10°C to 40°C. Bulkhead mounting with quick connect termination.
TE Connectivity 10EK7M technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.2mm |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 94.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EK7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.