
Power line filter designed for AC applications, operating at 50Hz/60Hz with a 10A current rating and a maximum voltage rating of 250VAC. Features include a 2.001µF capacitance, 210µA leakage current, and quick connect termination. This chassis mountable component, with dimensions of 52.6mm (width/length) x 97.8mm (depth), is UL approved and RoHS compliant.
TE Connectivity 10EMC1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 2.001uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 97.8mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EMC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
