TE Connectivity 10ER7M technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 50Hz |
| Inductance | 990uH |
| Leakage Current | 360uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ER7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.