
TE Connectivity 10ESB6 technical specifications.
| Capacitance | 1F |
| Current | 10A |
| Current Rating | 10A |
| Inductance | 1.1mH |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Series | SB |
| Termination | Lug |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ESB6 to view detailed technical specifications.
No datasheet is available for this part.
