Datasheets.com
Datasheets.com
120V, 50/60Hz, SINGLE PHASE EMI FILTER
TE Connectivity

10ESK3

120V, 50/60Hz, SINGLE PHASE EMI FILTER

Frequency50Hz
Current10A
Voltage Rating250V
Current Rating10A
Quick Jump:

Technical Specifications

TE Connectivity 10ESK3 technical specifications.

General

Approvals
UL
Current
10A
Current Rating
10A
ELV
Compliant
Frequency
50Hz
Inductance
7.13mH
Lead Free
Lead Free
Leakage Current
210uA
Length
93.7mm
Max Current Rating
10A
Max Operating Temperature
40°C
Min Operating Temperature
-10°C
Max Voltage Rating (AC)
250V
Mount
Chassis Mount, Flanges
Operating Frequency
50|60 Hz
Package Quantity
8
Packaging
Bulk
RoHS Compliant
Yes
Series
SK
Termination
Lead Wire
Voltage Rating
250V
Voltage Rating (AC)
250V

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 10ESK3 Datasheet

Download the complete datasheet for TE Connectivity 10ESK3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.