TE Connectivity 10FFA6-BA technical specifications.
| Length | 3.86mm |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FFA |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 10FFA6-BA to view detailed technical specifications.
No datasheet is available for this part.