TE Connectivity 10FFD6-CA technical specifications.
| Capacitance | 4.7uF |
| Current | 200A |
| Current Rating | 10A |
| Inductance | 70nH |
| Length | 2.677inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 130V |
| Mount | Panel, Through Hole |
| Operating Frequency | N/A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | DFC |
| Voltage | 130V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10FFD6-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.