TE Connectivity 10FFD6-HE technical specifications.
| Capacitance | 1uF |
| Current | 100A |
| Current Rating | 10A |
| DC Resistance (DCR) | 2mR |
| Inductance | 140nH |
| Length | 5.709inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 130V |
| Mount | Panel |
| Operating Frequency | N/A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | FFD |
| Voltage | 130V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10FFD6-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.