
TE Connectivity 10S1 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Leakage Current | 830uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Series | S |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.