General purpose power line filter designed for RFI suppression in AC applications. Features a 10A current rating and 250VAC voltage rating, with operating frequencies of 50Hz and 60Hz. Includes 495uH inductance and 12nF capacitance for effective filtering. Termination is via quick connect, and mounting options include chassis mount, flanges, and panel. Compliant with UL and RoHS standards, this filter operates within a temperature range of -10°C to 40°C.
TE Connectivity 10VB1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 66.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.