
TE Connectivity 10VB3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 0.012F |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Inductance | 495uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 64.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10VB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.